Filter Your Search
1 - 2 of 2 results
|
IDT74FCT827BTDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | 10 | NO | DIP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-24 | 24 | compliant | 8542.39.00.01 | |||||
|
IDT74FCT827BTD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 5 ns | 1 | 10 | NO | DIP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 |