Filter Your Search
1 - 2 of 2 results
|
IDT74FST163244PAG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 4 | 4 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-48 | 48 | unknown | ||
|
IDT74FST163244PAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 4 | 4 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-48 | 48 | unknown |