Filter Your Search
1 - 2 of 2 results
|
IDT74FST163245PVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ps | 2 | 8 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 | ||
|
IDT74FST163245PVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ps | 2 | 8 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 |