Filter Your Search
1 - 2 of 2 results
|
IDT74LVC162245APFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.7 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, | 48 | compliant | 8542.39.00.01 | ||
|
IDT74LVC162245APFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.7 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, | 48 | compliant | 8542.39.00.01 |