Filter Your Search
1 - 2 of 2 results
|
IDT79R3010A-20GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 650 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3010A20GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 650 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, | 84 | unknown |