Parametric results for: IDT79R3010AE33GB under Math Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt79r3010ae33gb
Select parts from the table below to compare.
Compare
Compare
IDT79R3010AE-33GB
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 66.66 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.25 V 4.75 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84,12X12 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY DOWN, PGA-84 84 not_compliant 3A991.A.2 8542.31.00.01
IDT79R3010AE33GB
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 66.66 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC PGA PGA, 84 unknown