Filter Your Search
1 - 1 of 1 results
|
IDT79R3051-20J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 6 | 350 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 |