Filter Your Search
1 - 3 of 3 results
|
IDT79R3051-20QJM
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 5.5 V | 4.5 V | MILITARY | S-XQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3051-20QJ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 350 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3051-20QJB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 5.5 V | 4.5 V | MILITARY | S-XQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 |