Filter Your Search
1 - 3 of 3 results
|
IDT79R3052-25GB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 6 | 400 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, CERAMIC, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
IDT79R3052-25G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 450 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P84 | Not Qualified | e0 | 85 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3052-25GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 6 | 400 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, CERAMIC, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 |