Filter Your Search
1 - 10 of 44 results
|
IDT79R3052E-33MJ8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 33.33 MHz | 0 | 32 | 32 | 66.67 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 450 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.083 mm | 29.083 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCJ, | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R3052E-40MJ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | 0 | 32 | 32 | 80 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 35 DHYRSTONE MIPS; BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 500 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.083 mm | 29.083 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3052E-25QJB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 5.5 V | 4.5 V | MILITARY | S-XQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
IDT79R3052E-33MJ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 33.33 MHz | 0 | 32 | 32 | 66.66 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 450 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.083 mm | 29.083 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3052E-25MJ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 450 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.083 mm | 29.083 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3052E-40QJ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | 32 | 32 | 80 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 600 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
IDT79R3052E-40QJB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | 32 | 32 | 80 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 5.5 V | 4.5 V | MILITARY | S-XQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
IDT79R3052E-33DL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | 32 | 32 | 66.67 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | NO | 450 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | HQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | HQCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
IDT79R3052E-20GB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 6 | 350 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, CERAMIC, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
IDT79R3052E-20QJM
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 350 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 |