Filter Your Search
1 - 2 of 2 results
|
IDT79RV4700100DP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 100 MHz | 64 | 64 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | YES | 1.275 A | 3.465 V | 3.135 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | 208 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
IDT79RV4700100DPG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 64 | 100 MHz | 64 | 64 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 |