Filter Your Search
1 - 7 of 7 results
|
IDTCSPT857CBVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TFBGA | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B56 | Not Qualified | e1 | 3 | 70 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | GREEN, VFBGA-56 | 56 | compliant | 8542.39.00.01 | |||
|
IDTCSPT857CBV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TFBGA | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | VFBGA-56 | 56 | not_compliant | 8542.39.00.01 | |||||
|
IDTCSPT857CBV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TFBGA | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B56 | Not Qualified | e0 | 3 | 70 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | VFBGA-56 | 56 | not_compliant | 8542.39.00.01 | ||||
|
IDTCSPT857CBVI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TFBGA | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | VFBGA-56 | 56 | not_compliant | 8542.39.00.01 | |||
|
IDTCSPT857CBVGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TFBGA | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | GREEN, VFBGA-56 | 56 | compliant | 8542.39.00.01 | ||
|
IDTCSPT857CBVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TFBGA | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B56 | Not Qualified | e1 | 3 | 70 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | VFBGA-56 | 56 | compliant | 8542.39.00.01 | |||||
|
IDTCSPT857CBVI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TFBGA | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | VFBGA-56 | 56 | not_compliant | 8542.39.00.01 |