Filter Your Search
1 - 7 of 7 results
|
IDTCSPT857CPA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||||
|
IDTCSPT857CPAI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | |||
|
IDTCSPT857CPAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||
|
IDTCSPT857CPAGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||
|
IDTCSPT857CPAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||
|
IDTCSPT857CPA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||||
|
IDTCSPT857CPAI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 |