Filter Your Search
1 - 3 of 3 results
|
IDTCSPT857CPF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TSSOP | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, | 48 | compliant | 8542.39.00.01 | |||||||||
|
IDTCSPT857CPFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 1 | YES | TSSOP | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | not_compliant | 8542.39.00.01 | ||
|
IDTCSPT857CPF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | TSSOP | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | not_compliant | 8542.39.00.01 |