Filter Your Search
1 - 2 of 2 results
|
IDTQS32257S1
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1.25 ns | 1.25 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.906 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
IDTQS32257S18
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1.25 ns | 1.25 ns | 4 | 2 | 2 | 1 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.906 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |