Filter Your Search
1 - 3 of 3 results
|
IDTQS3257S1G
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 1 | 4 | YES | SOP | 3-STATE | 3257 | BUS EXCHANGER | CMOS | 3 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
IDTQS3257S1G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 1 | 4 | YES | SOP | 3-STATE | 3257 | BUS EXCHANGER | CMOS | 3 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||
![]() |
IDTQS3257S1
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 250 ps | 1 | 4 | YES | SOP | 3-STATE | 3257 | BUS EXCHANGER | CMOS | 3 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | SOIC | 16 |