Filter Your Search
1 - 2 of 2 results
![]() |
IDTQS32XVH245Q2G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 200 ps | 2 | 8 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.7526 mm | 3.9116 mm | 9.906 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, | 40 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
IDTQS32XVH245Q2G8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 200 ps | 2 | 8 | YES | SSOP | 3-STATE | BUS DRIVER | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.7526 mm | 3.9116 mm | 9.906 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, QVSOP-40 | 40 | compliant | EAR99 | 8542.39.00.01 |