Filter Your Search
1 - 2 of 2 results
|
IDTQS3L384QG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | 3L | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
IDTQS3L384QG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | 3L | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 |