Filter Your Search
1 - 2 of 2 results
|
IDTQS3VH125QG8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.5 V | 200 ps | 4 | 1 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
IDTQS3VH125QG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 200 ps | 4 | 1 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |