Filter Your Search
1 - 2 of 2 results
|
IE0303S
XP Power
|
$4.4924 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | NO | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||
|
IE0303S-H
XP Power
|
$6.7173 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | NO | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER |