Filter Your Search
1 - 1 of 1 results
|
IEQ0512S24
XP Power
|
$22.4741 | Yes | Yes | Active | 12 V | 24 V | 18 V | 4.5 V | 23.52 V | 24.48 V | 209 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 5 W | R-PSMA-T7 | UL, EN, IEC, CUL, CB | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.45 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER |