Filter Your Search
1 - 2 of 2 results
|
IF1203S
XP Power
|
$10.0455 | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.234 V | 3.366 V | 333 mA | 1 | NO | NO | 150 kHz | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 57 % | 0.5 % | 0.5 % | 1 | 0.017675 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | ||
|
IF1203S-H
XP Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | , | compliant | EAR99 |