Filter Your Search
1 - 1 of 1 results
|
IFX25001TFV50ATMA1
Infineon Technologies AG
|
$0.6437 | No | Yes | Obsolete | 40 V | 5.5 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |