Filter Your Search
1 - 1 of 1 results
|
IFX7805ABTCATMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 35 V | 7 V | 5 V | 2.9 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | 4.45 mm | INFINEON TECHNOLOGIES AG | TO-263, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Infineon |