Filter Your Search
1 - 2 of 2 results
|
IH05EB151K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 60 mΩ | 10 % | NO | 1 kHz | 7 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 1.35 mm | 25.4 mm | 31.75 mm | 21.84 mm | 41.28 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
IH05EB151K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 60 mΩ | 10 % | NO | 1 kHz | 7 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 1.35 mm | 25.4 mm | 31.75 mm | 21.84 mm | 41.28 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |