Filter Your Search
1 - 10 of 86 results
|
IH5208MJE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
IH5208MJE/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1.5 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 700 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||
|
IH5208MJE/B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1.5 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 700 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||
|
IH5216CJI
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 1.5 kΩ | 45 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 60 dB | COMMERCIAL | R-GDIP-T28 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | unknown | DIP, | DIP | 28 | |||||||||||||||||
|
IH5200MJD
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||
|
IH5200MJD/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||
|
IH5208IJE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
IH5208CJE
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 2 kΩ | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP-16 | |||||||||||
|
IH5200MDD/B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||
|
IH5216MJI
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | , |