Filter Your Search
1 - 5 of 5 results
|
IH5022CDD
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | 150 Ω | 500 ns | 500 ns | SPST | 1 | 1 | COMMERCIAL | R-CDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||
|
IH5022CDD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
IH5022CDD
General Electric Solid State
|
Check for Price | No | Transferred | NO | 240 Ω | 500 ns | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
IH5022CDD
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 1.2 mm | 7.62 mm | INTERSIL CORP | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||
|
IH5022CDD
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 |