Parametric results for: IH5041CPE+ under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: ih5041cpe
Select parts from the table below to compare.
Compare
Compare
IH5041CPE
General Electric Solid State
Check for Price No Transferred NO 130 Ω 1 µs SPST CMOS NO 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP-16 unknown 8542.39.00.01
IH5041CPE
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
IH5041CPE
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 130 Ω 2 Ω 500 ns 500 ns SPST CMOS NO 1 2 80 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant 8542.39.00.01
IH5041CPE
Harris Semiconductor
Check for Price No Obsolete 15 V NO -15 V 80 Ω 30 Ω 1 µs 500 ns SPST CMOS NO 1 2 50 dB SEPARATE OUTPUT 100 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
IH5041CPE+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 80 Ω 5 Ω 400 ns 200 ns SPST CMOS -18 V -4.5 V NO 1 2 50 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 compliant 16-PDIP-300_MIL 16 16-PDIP-300_MIL 2000-01-06 Analog Devices
IH5041CPE
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 80 Ω 5 Ω 400 ns 200 ns SPST CMOS -18 V -4.5 V NO 1 2 50 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 245 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, PLASTIC, DIP-16 not_compliant 8542.39.00.01 DIP 16 EAR99
IH5041CPE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 80 Ω 5 Ω 400 ns 200 ns SPST CMOS -18 V -4.5 V NO 1 2 50 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 compliant 8542.39.00.01 DIP 16 EAR99