Filter Your Search
1 - 7 of 7 results
|
IH5141CPE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
IH5141CPE
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 75 Ω | 30 Ω | 175 ns | 150 ns | SPST | CMOS | 1 | 2 | 50 dB | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
IH5141CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 75 Ω | 5 Ω | 150 ns | 125 ns | SPST | CMOS | 1 | 2 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 16 | EAR99 | |||||
|
IH5141CPE
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 30 Ω | 175 ns | 150 ns | SPST | CMOS | NO | 1 | 2 | 50 dB | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
IH5141CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 5 Ω | 150 ns | 125 ns | SPST | CMOS | NO | 1 | 2 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | |||
|
IH5141CPE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
IH5141CPE
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 30 Ω | 175 ns | SPST | CMOS | NO | 1 | 2 | 50 dB | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 |