Filter Your Search
1 - 10 of 17 results
|
IH5144MJE
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 25 Ω | 200 ns | 125 ns | DPST | CMOS | 2 | 1 | 54 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IH5144MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 3 Ω | 200 ns | 125 ns | DPST | CMOS | NO | 2 | 1 | 54 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
IH5144MJE/883B
General Electric Solid State
|
Check for Price | No | Transferred | NO | 75 Ω | 200 ns | DPST | CMOS | NO | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IH5144MJE/883
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 75 Ω | 200 ns | CMOS | NO | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
IH5144MJE/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 3 Ω | 200 ns | 125 ns | DPST | CMOS | NC | 2 | 1 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||||||
|
IH5144MJE/C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 75 Ω | 200 ns | DPST | CMOS | NO | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IH5144MJE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IH5144MJE/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 25 Ω | 200 ns | 125 ns | DPST | CMOS | NO | 2 | 1 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
IH5144MJE/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 25 Ω | 200 ns | 125 ns | DPST | CMOS | NO | 2 | 1 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||
|
IH5144MJE/B
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 75 Ω | 200 ns | DPST | CMOS | NO | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |