Filter Your Search
1 - 3 of 3 results
|
IHA204EB
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 200 mΩ | 10 % | NO | 1 kHz | 2.4 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 813 µm | 31.75 mm | 15.24 mm | 23.37 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
IHA204EB
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 200 mΩ | 10 % | NO | 1 kHz | 2.4 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 813 µm | 31.75 mm | 15.24 mm | 23.37 mm | VISHAY DALE | unknown | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHA204EB250K
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 200 mΩ | 10 % | NO | 1 kHz | 2.4 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |