Filter Your Search
1 - 2 of 2 results
|
IHLP2020CZER100M1A
Vishay Intertechnologies
|
$0.7160 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 131.9 mΩ | 20 % | YES | 100 kHz | 3.2 A | 16 MHz | COMPOSITE | 2220 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.49 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
IHLP2020CZER100M1A
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 131.9 mΩ | 20 % | YES | 100 kHz | 3.2 A | 16 MHz | COMPOSITE | 2220 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.49 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | Vishay | EAR99 | 8504.50.80.00 |