Filter Your Search
1 - 2 of 2 results
|
IHLP2525CZERR82M07
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 7.41 mΩ | 20 % | YES | 100 kHz | 13 A | 60 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||
|
IHLP2525CZERR82M07
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 7.41 mΩ | 20 % | YES | 100 kHz | 13 A | 60 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, ROHS COMPLIANT | compliant | Vishay |