Filter Your Search
1 - 1 of 1 results
|
IHLP5050FDER5R6M5A
Vishay Intertechnologies
|
$1.6702 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 9.11 mΩ | 20 % | YES | 100 kHz | 16.8 A | 12.3 MHz | COMPOSITE | 5251 | DC-DC CONVERTER | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.4 mm | 13.259 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Vishay |