Filter Your Search
1 - 4 of 4 results
|
IKD10N60RATMA1
Infineon Technologies AG
|
$0.7734 | No | Yes | Active | 600 V | 5.7 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 150 W | POWER CONTROL | SILICON | 428 ns | 24 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Infineon | ||||||
|
IKD10N60RA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.7 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 150 W | SILICON | 428 ns | 24 ns | 2.1 V | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||||||||
|
IKD10N60RAATMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
IKD10N60RAATMA2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 600 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | GENERAL PURPOSE | SILICON | 428 ns | 24 ns | TO-252 | R-PSSO-G2 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Infineon |