Filter Your Search
1 - 5 of 5 results
|
ILC5061M-26
Impala Linear Corp
|
Check for Price | No | Transferred | 4.2 µA | +2.6V | YES | NO | CMOS | COMMERCIAL EXTENDED | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | IMPALA LINEAR CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
ILC5061M26X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 V | 1.5 V | 10 V | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||
|
ILC5061M26
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | TSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||
|
ILC5061M26X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 V | 1.5 V | 10 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | COMMERCIAL | NOT SPECIFIED | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | ROCHESTER ELECTRONICS INC | TSOP, | unknown | SOT-23 | 3 | Power Supply Support Circuit | |||||||
|
ILC5061M-26
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | TSOP, | unknown | SOT-23 | 3 |