Filter Your Search
1 - 3 of 3 results
|
ILC5062AIC-29
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 V | 1.5 V | 10 V | 4.2 µA | +2.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSOP, SOT-323 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ILC5062AIC29
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 V | 1.5 V | 10 V | 4.2 µA | +2.9V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1.5/10 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e0 | Not Qualified | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SC-70, 3 PIN | 3 | unknown | ||||
|
ILC5062AIC29X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 V | 1.5 V | 10 V | 4.2 µA | +2.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | Not Qualified | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, SOT-323 | 3 | compliant | EAR99 | 8542.39.00.01 |