Filter Your Search
1 - 3 of 3 results
|
ILC5062AM25X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 V | 1.5 V | 10 V | 4.2 µA | +2.5V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.016 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ILC5062AM25
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 V | 1.5 V | 10 V | 4.2 µA | +2.5V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1.5/10 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e0 | Not Qualified | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.016 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | |||||
|
ILC5062AM-25
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 V | 1.5 V | 10 V | 4.2 µA | +2.5V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |