Filter Your Search
1 - 9 of 9 results
|
ILC7070HCM-25
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 10 V | 3.5 V | 2.5 V | 180 mV | 125 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 12 V | 0.04875 % | 0.09 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
ILC7070HCM-30
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
ILC7070HCM25X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 10 V | 3.5 V | 2.5 V | 125 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
ILC7070HCM-50
Impala Linear Corp
|
Check for Price | No | Transferred | 5 V | 200 mV | 100 mA | 1 | YES | FIXED | 12 V | 0.06 % | 0.08 % | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | IMPALA LINEAR CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ILC7070HCM-33
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
ILC7070HCM-33
Impala Linear Corp
|
Check for Price | Transferred | IMPALA LINEAR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ILC7070HCM-50
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 6 V | 5 V | 200 mV | 125 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
ILC7070HCM-25
Impala Linear Corp
|
Check for Price | No | Transferred | 2.5 V | 180 mV | 60 mA | 1 | YES | FIXED | 12 V | 0.04875 % | 0.09 % | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | IMPALA LINEAR CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ILC7070HCM-30
Impala Linear Corp
|
Check for Price | Transferred | IMPALA LINEAR CORP | , | unknown | EAR99 | 8542.39.00.01 |