Filter Your Search
1 - 2 of 2 results
|
ILCX05-BF9318-30.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | 50 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | e4 | -10 °C | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ILCX05-BF9318-70.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | 50 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | e4 | -10 °C | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |