Filter Your Search
1 - 4 of 4 results
|
ILCX10-JH1318-100.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7/10 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ILCX10-JH1318-36.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 36 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7/10 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ILCX10-JH1318-36.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 36 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7/10 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
ILCX10-JH1318-100.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7/10 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.60 |