Filter Your Search
1 - 10 of 12 results
|
ILCX20-FF5F18-27.120MHZ
ILSI America LLC
|
Check for Price | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
ILCX20-FF5F18-24.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x 1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | SMD, 4 PIN | ||||
|
ILCX20-FF5F18-26.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L1.6XB1.25XH0.4 (mm)/L0.063XB0.049XH0.016 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.6XB1.25XH0.4 (mm)/L0.063XB0.049XH0.016 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.60 | SMD, 4 PIN | ||
|
ILCX20-FF5F18-27.000MHZ
ILSI America LLC
|
Check for Price | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
ILCX20-FF5F18-25.000MHZ
ILSI America LLC
|
Check for Price | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
ILCX20-FF5F18-26.000MHZ
ILSI America LLC
|
Check for Price | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
ILCX20-FF5F18-27.120MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x 1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | SMD, 4 PIN | ||||||
|
ILCX20-FF5F18-25.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x 1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | SMD, 4 PIN | ||||||
|
ILCX20-FF5F18-24.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x 1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.4mm | ILSI AMERICA LLC | compliant | SMD, 4 PIN | ||||
|
ILCX20-FF5F18-27.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 27 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x 1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | SMD, 4 PIN |