Filter Your Search
1 - 3 of 3 results
|
ILCX20-IG0F18-24.000
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 15 ppm | 0.0025 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x 1.2mm x 0.3mm | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.3mm | ILSI AMERICA LLC | SMD, 4 PIN | compliant | ||||
|
ILCX20-IG0F18-24.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 15 ppm | 0.0025 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x 1.2mm x 0.4mm | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.4mm | ILSI AMERICA LLC | SMD, 4 PIN | compliant | ||||
|
ILCX20-IG0F18-26.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 18 pF | L1.6XB1.25XH0.4 (mm)/L0.063XB0.049XH0.016 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.6XB1.25XH0.4 (mm)/L0.063XB0.049XH0.016 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |