Filter Your Search
1 - 10 of 80 results
|
ILSB1206ER1R0K
Vishay Intertechnologies
|
$0.0485 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 400 mΩ | 10 % | YES | 10 MHz | 100 mA | 87 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
ILSB1206ER100K
Vishay Intertechnologies
|
$0.0805 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1 Ω | 10 % | YES | 2 MHz | 25 mA | 28 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
ILSB1206ER4R7K
Vishay Dale
|
$0.1281 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 900 mΩ | 10 % | YES | 10 MHz | 50 mA | 41 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY DALE | 1206 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||
|
ILSB1206ER1R0K
Vishay Dale
|
$0.1281 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 400 mΩ | 10 % | YES | 10 MHz | 100 mA | 87 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY DALE | 1206 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||
|
ILSB1206ER100K
Vishay Dale
|
$0.1281 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1 Ω | 10 % | YES | 2 MHz | 25 mA | 28 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY DALE | 1206 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||
|
ILSB1206ER1R2K
Vishay Dale
|
$0.1281 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 500 mΩ | 10 % | YES | 10 MHz | 100 mA | 75 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY DALE | 1206 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||
|
ILSB1206ER180K
Vishay Intertechnologies
|
$0.1345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 700 mΩ | 10 % | YES | 1 MHz | 5 mA | 21 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
ILSB1206ER120K
Vishay Intertechnologies
|
$0.1345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.05 Ω | 10 % | YES | 2 MHz | 15 mA | 26 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
ILSB1206ER220K
Vishay Intertechnologies
|
$0.1345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 900 mΩ | 10 % | YES | 1 MHz | 5 mA | 19 MHz | Ferrite | 35 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
ILSB1206ER270K
Vishay Intertechnologies
|
$0.1345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 900 mΩ | 10 % | YES | 1 MHz | 5 mA | 17 MHz | Ferrite | 35 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |