Parametric results for: IM07GR 4-1462037-7 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: im07gr
Select parts from the table below to compare.
Compare
Compare
IM07GR
TE Connectivity
$3.1678 Yes Active 200 mW 2.88 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 8 mA 16.8 V 2.4 V 24 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
IM07GR
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 200 mW 2.88 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 8 mA 16.8 V 2.4 V 24 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity