Filter Your Search
1 - 1 of 1 results
|
IM4805SA
XP Power
|
$12.7218 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 400 mA | 1 | NO | NO | SEATED HT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | Not Qualified | 75 °C | -40 °C | 7 | UNSPECIFIED | SIP7/9,.12 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 26 mm | 13 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER |