Filter Your Search
1 - 2 of 2 results
|
IMC-0603-0139NH+/-5%ERE4
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 250 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.2 GHz | 43 | 0604 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.05 mm | 1.6 mm | 1.05 mm | VISHAY DALE | 0604 | unknown | EAR99 | 8504.50.80.00 | ||
|
IMC-0603-0139NH+/-2%ERE4
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 250 mΩ | 2 % | YES | 250 MHz | 600 mA | 2.2 GHz | 43 | 0604 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.05 mm | 1.6 mm | 1.05 mm | VISHAY DALE | 0604 | unknown | EAR99 | 8504.50.80.00 |