Filter Your Search
1 - 2 of 2 results
|
IMC0402ER5N1J01
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 83 mΩ | 5 % | YES | 250 MHz | 800 mA | 5.8 GHz | 23 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | VISHAY DALE | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
IMC0402ER5N1J01
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 83 mΩ | 5 % | YES | 250 MHz | 800 mA | 5.8 GHz | 23 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant |