Filter Your Search
1 - 2 of 2 results
|
IMC1210ER101K
Vishay Dale
|
$0.5078 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 14 Ω | 10 % | YES | 796 kHz | 73 mA | 9 MHz | Powdered Iron | 20 | 1310 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY DALE | 1310 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||
|
IMC1210ER101K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 14 Ω | 10 % | YES | 796 kHz | 73 mA | 9 MHz | Powdered Iron | 20 | 1310 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |