Parametric results for: IMC1210ERR47M under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: imc1210err47m
Select parts from the table below to compare.
Compare
Compare
IMC1210ERR47M
Vishay Intertechnologies
$0.4852 Yes Active GENERAL PURPOSE INDUCTOR 470 nH 500 mΩ 20 % YES 25.2 MHz 450 mA 220 MHz POWDERED IRON 30 1210 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.21 mm 3.2 mm 2.49 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IMC1210ERR47M
Vishay Dale
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 470 nH 500 mΩ 20 % YES 25.2 MHz 450 mA 220 MHz POWDERED IRON 30 1210 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.21 mm 3.2 mm 2.49 mm VISHAY DALE 1310 unknown Vishay EAR99 8504.50.80.00